Sign in to ask questions about the BEL 11-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 11-140 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-1 |
| Height | 10.3mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Number of Wire Entries | 22 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 140 |
| Voltage Rating | 250V |
| Width | 121mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 11-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
