BEL 11-4140 technical specifications.
| Color | Gold |
| Gender | Female |
| Number of Ports | 4 |
| Package Quantity | 25 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 11-4140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.