
Male, insulated binding post interconnection device with a 15A current rating and 2.85kV voltage rating (5.7kV DC rated). Features brass contacts with silver plating and a turret termination. This device offers 3.3pF capacitance and a 2-inch length, presented in bulk packaging.
Sign in to ask questions about the BEL 111-0103-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 111-0103-001 technical specifications.
| Capacitance | 3.3pF |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 2inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Binding Post |
| Termination | Turret |
| Voltage Rating | 2.85kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL 111-0103-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
