
General terminal block featuring 12 positions and 2 rows, designed for panel or chassis mounting. Offers a 15A current rating and 250V voltage rating with screw termination. Constructed with a phenolic insulator and brass contacts plated with tin, it operates within a -55°C to 300°C temperature range. The black housing measures 5.157 inches in length, 0.875 inches in width, and 0.406 inches in height, with a 9.53mm pitch.
Sign in to ask questions about the BEL 12-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 12-140 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-1 |
| Height | 0.406inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 5.157inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 140 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 0.875inch |
| Wire Gauge (Max) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 12-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
