General purpose terminal block featuring 24 positions and 12 circuits. This through-hole mount component offers a 9.53mm pitch and a 15A current rating. Constructed with a black phenolic housing and brass contacts with nickel plating, it operates within a -55°C to 300°C temperature range. The terminal block is UL94 V-1 flammability rated and lead-free, with a 250V voltage rating.
BEL 12-140-Y technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-1 |
| Height | 10.3mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 131mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 140 |
| Voltage Rating | 250V |
| Width | 22.2mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.