
General purpose barrier strip terminal block, 20A current rating, 250V voltage rating. Features 12 circuits, 12 poles, and 12 positions across 2 rows. Constructed with a black phenolic housing and brass contacts plated with tin and nickel. Designed for panel or chassis mounting with a bottom mounting style. Operates within a temperature range of -55°C to 300°C and meets UL94 V-1 flammability rating.
BEL 12-141 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 V-1 |
| Height | 0.5inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 6inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Mounting Style | BOTTOM |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 11.11mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 141 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 1.125inch |
| Wire Gauge (Max) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 12-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.