
RF coaxial connector, male, straight orientation, designed for cable termination. Features a 50 Ohm impedance and operates from 0Hz up to 40GHz. Constructed with a copper body and center contact, both plated with gold over nickel. Dielectric material is PTFE, and it supports 100 mating cycles with a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 125-0592-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Package/Case | 0592 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.12dB |
| Mating Cycles | 100 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for BEL 125-0592-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
