RF coaxial connector, SMPM series, female, straight orientation, 50 Ohm impedance, operating from 0Hz to 40GHz. Features gold-plated copper center contact and gold-plated copper/brass body with PTFE dielectric. Offers 100 mating cycles, 165°C max operating temperature, and 0.12dB insertion loss. Cable mount, free hanging, single port design.
BEL 125-0692-001 technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Package/Case | 125 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.12dB |
| Mating Cycles | 100 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for BEL 125-0692-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.