
This through-hole RF connector features a gold-plated copper contact and a gold-plated copper body with a PTFE dielectric material. It has a maximum operating temperature range of -65°C to 165°C and is RoHS compliant. The connector is rated for 325V and has a maximum frequency of 40GHz. It is available in bulk packaging and has a gold housing color.
Sign in to ask questions about the BEL 125-0801-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 125-0801-201 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 325V |
| RoHS | Compliant |
Download the complete datasheet for BEL 125-0801-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
