
RF SMP Connector, male, straight orientation, designed for free hanging or cable mounting with solder termination. Features a 50 Ohm impedance and operates from 0 to 40 GHz, with a maximum frequency of 40 GHz. Constructed with stainless steel and copper body materials, gold-plated body and center contact, and PTFE dielectric. Offers a voltage rating of 335V and an insertion loss of 0.12dB, with an operating temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 127-0693-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel, Copper |
| Body Plating | Gold |
| Package/Case | 405 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 40GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.12dB |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 127-0693-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
