RF coaxial connector, male, right angle, cable mount. Features 50 Ohm impedance and operates from 0Hz to 18GHz with a maximum frequency of 18GHz. Constructed with a stainless steel and copper body plated in gold, and a gold-plated copper center contact. Dielectric material is PTFE. Rated for 335V, with a maximum operating temperature of 165°C and minimum of -65°C. Insertion loss is 0.12dB. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel, Copper |
| Body Plating | Gold |
| Package/Case | 405 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.12dB |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |