RF coaxial connector, male, straight orientation, featuring a 50 Ohm impedance and operating frequency range of 0 to 12 GHz. Constructed with a stainless steel body and PTFE dielectric, it offers gold-plated center contacts and a solder termination. This through-hole mount connector supports up to 100 mating cycles and has a voltage rating of 335V, with an operating temperature range of -65°C to 165°C.
BEL 127-0701-201 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 127-0701-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.