RF coaxial connector, male, straight orientation, featuring a 50 Ohm impedance and operating from 0Hz to 18GHz. Constructed with a stainless steel body and gold plating on both body and center contacts, it utilizes a PTFE dielectric. This panel mount connector offers a maximum operating temperature of 165°C and a voltage rating of 335V, with a compression termination and 100 mating cycles.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | COMPRESSION |
| Voltage Rating | 335V |
| RoHS | Compliant |