RF straight adapter featuring female-to-female gender configuration. Constructed with a copper body and center contacts, both plated with gold for enhanced conductivity. Utilizes a PTFE dielectric and operates within a 50-ohm impedance. Supports a wide operating frequency range from 0 to 40 GHz, with a maximum frequency of 40GHz. Designed for free-hanging mounting and a straight orientation, this adapter is RoHS compliant and rated for operating temperatures between -65°C and 165°C.
BEL 127-0901-801 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Plating | Gold |
| RoHS | Compliant |
Download the complete datasheet for BEL 127-0901-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.