Male RF coaxial connector, straight orientation, featuring a 50 Ohm impedance and operating frequency range of 0Hz to 12GHz. Constructed with a stainless steel body and gold plating on both body and center contact, it utilizes a copper center contact and PTFE dielectric. This through-hole mount connector supports solder termination, offers 500 mating cycles, and has a maximum operating temperature of 165°C. It is rated for 335V and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 127-1701-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 127-1701-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.