
RF coaxial connector, straight orientation, male gender, designed for 50 Ohm impedance. Features a stainless steel and copper body with gold plating, and gold-plated copper center contacts. Dielectric material is PTFE, with a maximum operating temperature of 165°C and a minimum of -65°C. This surface mount connector operates from 0 to 18 GHz, supports 500 mating cycles, and has a voltage rating of 335V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
