
RF SMP connector featuring a straight, male configuration with a 50 Ohm impedance. Constructed with stainless steel and copper body materials, and gold plating on both the body and center contact. Dielectric is PTFE, supporting operation from 0 to 18 GHz with a maximum frequency of 18 GHz. Designed for surface mount, edge, and board mounting, it offers 1000 mating cycles and a voltage rating of 335V. Operating temperature range is -65°C to 165°C, and the component is RoHS compliant.
BEL 127-2701-801 technical specifications.
| Body Material | Stainless Steel, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 127-2701-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
