
Connector Accessories SMP Hermetic Seal Feed Through Shroud Male Gold
Checking distributor stock and pricing after the page loads.
| Body Plating | Gold |
| Color | Gold |
| Contact Material | Nickel, Ferrite |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | PCB |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |