
RF connector, female, straight orientation, board mount receptacle with surface mount terminal. Features 50 Ohm impedance and a maximum operating frequency of 6 GHz. Body plating and housing color are gold. Operates within a temperature range of -40°C to 90°C. Lead-free and RoHS compliant, supplied in tape and reel packaging with a package quantity of 2500.
BEL 128-0711-201 technical specifications.
| Body Plating | Gold |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 128-0711-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.