The BEL 131-3407-006 is a SMB cable mount RF connector with a 50R impedance. It features a brass contact material with gold plating and is designed for use in high-frequency applications up to 4 GHz. The connector is suitable for operating temperatures between -65°C and 165°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 131-3407-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 131-3407-006 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-3407-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.