BEL 131-3407-106 technical specifications.
| Type | SMB |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 131-3407-106 to view detailed technical specifications.
No datasheet is available for this part.