
RF SMB connector, male, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This board mount connector offers a solder terminal for termination, a 50 Ohm impedance, and operates up to 4 GHz. It supports 500 mating cycles and has a voltage rating of 335V, with an operating temperature range of -65°C to 165°C.
BEL 131-3701-201 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| Voltage Rating (AC) | 335V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.