This SMB RF connector features a right-angle contact, straight body orientation, and a termination method of solder. It is designed for through-hole mounting and has a gold-plated contact. The connector operates over a frequency range of 0 to 4 GHz and has an impedance of 50. It is suitable for use in temperatures between -65 and 165°C.
BEL 131-3701-211 technical specifications.
| Type | SMB |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.