
RF SMB connector, male, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This board mount connector offers a solder termination with a 50 Ohm impedance and operates up to 4 GHz. Designed for through-hole PCB mounting, it supports 500 mating cycles and a voltage rating of 335V. Operating temperature range is -65°C to 165°C.
Sign in to ask questions about the BEL 131-3701-261 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 131-3701-261 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Voltage Rating (AC) | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3701-261 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
