Right-angle RF SMB connector for board mounting, featuring a male solder terminal and locking mechanism. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Offers 50 Ohm impedance, operates from 0 to 4 GHz with a maximum frequency of 4GHz, and supports 500 mating cycles. Rated for 335V, with a temperature range of -65°C to 165°C, and RoHS compliant.
BEL 131-3701-501 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 20.62mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3701-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
