
This SMB edge mount RF connector features a 50R impedance and operates over a temperature range of -65°C to 165°C. It has a straight orientation and is terminated with solder. The connector is packaged in bulk and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the BEL 131-3701-816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 131-3701-816 technical specifications.
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-3701-816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.