
RF SMB connector, female, straight orientation, featuring a brass body with gold plating and copper/brass contacts also with gold plating. Designed for board mount, surface mount terminal applications with a solder termination. Operates at frequencies from 0 to 4 GHz with a 50 Ohm impedance and a voltage rating of 335V AC. Maximum operating temperature is 165°C, minimum is -65°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 131-3711-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| Voltage Rating (AC) | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3711-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
