The BEL 131-3901-416 is an SMB RF connector with a 50R impedance, suitable for use in applications with operating temperatures ranging from -65°C to 165°C. It is available in bulk packaging. The connector features copper and brass contacts with gold plating, providing reliable electrical connections.
BEL 131-3901-416 technical specifications.
| Package/Case | SMB |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-3901-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.