SMC male RF coaxial connector for 0Hz to 10GHz operation with 50 Ohm impedance. Features gold-plated brass body and center contact, PTFE dielectric, and straight orientation. Designed for panel, bulkhead, and front-side nut mounting with a voltage rating of 335V and a maximum operating temperature of 165°C. Offers 500 mating cycles and 0.25dB insertion loss.
BEL 131-6303-401 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-6303-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.