
RF coaxial connector featuring a right-angle, cable mount design with a female receptacle. This connector offers a 50 Ohm impedance and operates up to 10 GHz, with a maximum insertion loss of 0.5dB. Constructed with a brass body plated in gold and a PTFE dielectric, it utilizes gold-plated copper center contacts. Designed for crimp termination, it supports 500 mating cycles and a voltage rating of 335V, with an operating temperature range of -65°C to 165°C.
BEL 131-6403-101 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-6403-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
