Conn SMC PL 0Hz to 10GHz 50Ohm Solder RA Cable Mount Gold
BEL 131-6693-101 technical specifications.
| Package/Case | SMC |
| Impedance | 50R |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-6693-101 to view detailed technical specifications.
No datasheet is available for this part.