Right-angle RF coaxial connector with a female gender, designed for board mounting via through-hole termination with solder. Features a 50-ohm impedance and operates from DC up to 10 GHz, with a maximum frequency of 10 GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Rated for 335V, 500 mating cycles, and operates within a temperature range of -65°C to 165°C.
BEL 131-6701-301 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 16.79mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-6701-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
