
RF coaxial connector featuring a male gender and right-angle orientation for board mounting. This component offers a 50 Ohm impedance, a maximum operating frequency of 10 GHz, and a voltage rating of 335V. Constructed with a brass body plated in gold, it includes a brass center contact also plated in gold, and a PTFE dielectric. Designed for secure connections, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. Termination is achieved via solder, with mounting options including through-hole, panel, and bulkhead.
BEL 131-6701-341 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-6701-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
