SMC Right Angle RF Coaxial Connector, female, featuring a 50 Ohm impedance and operating from 0Hz to 10GHz. Constructed with a brass body plated in nickel, it utilizes a PTFE dielectric and gold-plated brass center contact. This through-hole mount connector supports panel and bulkhead mounting with a front-side nut, offering 500 mating cycles and a voltage rating of 335V. Maximum operating temperature is 165°C, with a minimum of -65°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |