
The BEL SMB series connector features a nickel-plated body with gold contact plating and brass/copper contacts. It has a 50R impedance and operates at frequencies up to 10GHz. The connector is available in a 25-piece bulk packaging and is suitable for panel mount applications. It is compliant with RoHS regulations and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
BEL 131-6701-626 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMC |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.