
Female, straight, through-hole mount, 75-ohm impedance Mini SMB jack connector with a maximum operating frequency of 2 GHz. Features brass body with nickel plating, copper contacts with nickel and gold plating, and a PTFE dielectric. Rated for 335V, 500 mating cycles, and operates between -65°C and 165°C. RoHS compliant and lead-free.
BEL 131-8701-206 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-8701-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
