
Right-angle RF SMB connector featuring a brass body with gold plating and a PTFE dielectric. This female connector offers a 75-ohm impedance and operates from DC to 2 GHz, with a maximum frequency of 2 GHz. It supports 500 mating cycles and has a solder termination for through-hole PCB mounting. The component is rated for 335V, operates between -65°C and 165°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 131-8701-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-8701-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
