
RF coaxial connector with a straight, male configuration, designed for panel, bulkhead, and front-side nut mounting. Features a 50-ohm impedance and operates from 0 to 6 GHz with a maximum frequency of 6 GHz. Constructed with a brass body and PTFE dielectric, both plated in gold, and a copper center contact also plated in gold. Offers a voltage rating of 250V, an insertion loss of 0.1dB, and a mating cycle rating of 500. Suitable for operating temperatures from -65°C to 165°C.
BEL 133-3302-401 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-3302-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.