
RF MCX connector, male, right angle, cable mount with crimp termination. Features a brass body with gold plating, brass center contact with gold plating, and PTFE dielectric. Operates at 50 Ohm impedance up to 6 GHz with 0.2 dB insertion loss and 500 mating cycles. Rated for 250V and a temperature range of -65°C to 165°C.
Sign in to ask questions about the BEL 133-3402-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 133-3402-101 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MCX |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-3402-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
