
RF MCX connector, male, straight orientation, cable mount with crimp termination. Features a brass body with gold plating, gold-plated brass center contact, and PTFE dielectric. Operates at frequencies up to 6 GHz with 50 Ohm impedance and 0.1 dB insertion loss. Rated for 500 mating cycles, 335V, and a temperature range of -65°C to 165°C.
BEL 133-3403-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-3403-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
