MCX plug, straight orientation, male gender, designed for 50 Ohm impedance and up to 6 GHz operating frequency. Features brass body with nickel plating, brass contacts with nickel and gold plating, and a PTFE dielectric. Rated for 335V, with a maximum operating temperature of 165°C and 500 mating cycles. Termination is crimp, suitable for cable mounting.
BEL 133-3403-006 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-3403-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.