This silver 50R coaxial connector features a brass body with nickel plating and a gold-plated center contact. It has a maximum operating temperature range of -65°C to 165°C and can withstand up to 6 GHz. The connector is designed for free-hanging or cable mounting and has a maximum voltage rating of 335V. It is not radiation hardened and is not RoHS compliant.
BEL 133-3404-006 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 133-3404-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
