Right angle, male RF coaxial connector for cable mounting. Features a 50 Ohm impedance and operates from 0 Hz to 6 GHz. Constructed with a brass body plated in nickel, brass contacts plated in gold, and a PTFE dielectric. Rated for 335V, with a maximum operating temperature of 165°C. RoHS compliant and lead-free.
BEL 133-3404-106 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Height | 7.9mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-3404-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.