This gold-plated brass RF connector features a 50R impedance and operates over a frequency range of 0 to 6 GHz. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for free-hanging or cable mounting and has a termination type of crimp. It is not radiation hardened and is not RoHS compliant.
BEL 133-3407-101 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 133-3407-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.