The BEL 50R cable mount RF connector features brass contacts plated with gold, providing a low impedance connection. It operates over a temperature range of -65°C to 165°C and supports frequencies up to 6 GHz. The connector is designed for cable mounting and is terminated with a crimp connection. It is not radiation hardened and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 133-3407-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 133-3407-106 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 133-3407-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.