
RF MCX connector featuring a straight, female, board mount design with a solder terminal and locking mechanism. Constructed with a brass body plated in gold, it offers a 50 Ohm impedance and operates up to 6 GHz. This connector supports 500 mating cycles, has a voltage rating of 335V, and a maximum operating temperature of 165°C. The dielectric is PTFE, and it is RoHS compliant.
BEL 133-3701-231 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-3701-231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
