
Right-angle RF MCX connector for board mounting, featuring a female jack with a solder terminal and locking mechanism. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers a 50-ohm impedance and operates from 0 to 6 GHz with a maximum frequency of 6 GHz. The center contact is gold-plated copper, with overall contact plating in gold and nickel. This connector supports 500 mating cycles, a voltage rating of 335V, and operates within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
BEL 133-3701-306 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
