
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
BEL 133-3701-316 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-3701-316 to view detailed technical specifications.
No datasheet is available for this part.
