
RF MCX connector, female, straight orientation, panel mount with rear side nut. Features a brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates at 50 Ohm impedance up to 6 GHz with 0.1 dB insertion loss. Rated for 335V, 500 mating cycles, and a temperature range of -65°C to 165°C. RoHS compliant.
BEL 133-3701-401 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-3701-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
