
MCX RF coaxial connector, straight, surface mount, solder termination, 50 Ohm impedance, operating frequency 0Hz to 6GHz. Features brass body with gold plating, copper contacts with gold plating, and a voltage rating of 335V. Designed for operation between -65°C and 165°C, this connector is supplied in tape and reel packaging with 750 units per package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 133-3711-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 133-3711-202 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.99mm |
| Impedance | 50R |
| Length | 5.99mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-3711-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
